Microchip MCP6484-E/SL

Microchip MCP6484-E/SL Low Power Op Amp, 4MHZ Rail-rail, 2.2 to 5.5V, 14-PIN SOIC
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6484-E/SL.

element14 APAC

Datasheet50 pages12 years ago

Inventory History

3 month trend:
+1133%

CAD Models

Download Microchip MCP6484-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
$ 3.53
Stock
126,409
103,113
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
2.7 V/µs
-
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
1.5 mV
2.75 V
Power Supply Rejection Ratio (PSRR)
91 dB
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2039-05-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2013-05-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6284-E/SL
Integrated Circuit Operational Amplifier; CH:4; 5MHz; 2.2-6V; -40+125 deg.C; SMD; SO14
MicrochipMCP6284T-E/SL
MCP6284 Series 6 V 5 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-14
QUAD GENERAL PURPOSE MICROPOWER, RRIO OPERATIONAL AMPLIFIER Operational Amplifier
Operational Amplifier, 4 Func, 6000uV Offset-Max, CMOS, PDSO14
MicrochipMCP604-I/SL
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin SOIC N Tube
Analog DevicesMAX4168ESD+T
High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown

Descriptions

Descriptions of Microchip MCP6484-E/SL provided by its distributors.

MICROCHIP MCP6484-E/SL LOW POWER OP AMP,4MHZ RAIL-RAIL,2.2 TO 5.5V,14-PIN SOIC
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
240¦ÌA(x2 Channels) 2.7V/¦Ìs 23nV/rtHz@ 5.5V 4MHz 70dB Rail to Rail 12mA 4 4 2.2V 5.5V 1.5mV 1pA General Purpose SOIC-14 8.65mm*3.9mm*1.25mm
Op Amp, Quad, 5Mhz, 2.7V/Us, 14 Soic; No. Of Amplifiers:4 Amplifier; Bandwidth:4Mhz; Slew Rate:2.7V/Μs; Supply Voltage Range:2.2V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Microchip Technology MCP6484-E/SL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6484-E/SL.
  • MCP6484-ESL
  • MCP6484E/SL
  • MCP6484ESL