Microchip MCP604-I/SL

Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin SOIC N Tube
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP604-I/SL.

Augswan

Datasheet34 pages18 years ago

Microchip

element14

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+185%

CAD Models

Download Microchip MCP604-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.015
$ 1.093
$ 1.093
Stock
534,468
828,710
828,710
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
2.3 V/µs
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
230 µA
230 µA

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP604T-I/SL
Operational Amplifier, 4 Channels, 2.8 MHz, 2.3 V/us, 2.7 V to 6 V, 14 Pins, NSOIC
MicrochipMCP604-E/SL
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin SOIC N Tube
MicrochipMCP604T-E/SL
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin SOIC N T/R
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +85°C
Texas InstrumentsLMV824M/NOPB
Quad, 5.5-V, 5.6-MHz, RRO operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Microchip MCP604-I/SL provided by its distributors.

Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin SOIC N Tube
MCP604 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - SOIC-14
MICROCHIP MCP604-I/SL, QUAD OP AMP,2.8MHZ CMOS, RAIL TO RAIL,3V,5V,14-PIN SOIC
Operational Amplifiers – Op Amp; MICROCHIP; MCP604-I/SL; 4; 2 mV; 2.7 V - 6 V; 60 pA
Microchip General Purpose Op Amp, Quad, SOIC, Single Supply, SMD, 14-Pin
Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14
Operational Amplifier Quad 2mV 2.8MHz SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP604-I/SL.
  • MCP604-ISL
  • MCP604-I_SL
  • MCP604I/SL
  • MCP604ISL