
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MCP6471T-E/LTYCT-ND | 3,329 | 1 | Cut Tape | ||||||||
| TME | MCP6471T-E/LTY | 0 | 3K | 7h | ||||||||
| Microchip | MCP6471T-E/LTY | 6,140 | 5 | Tape & Reel | 35m | |||||||
| Newark | MCP6471T-E/LTY | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | MCP6471T-E/LTY | 0 | 750 | Bulk |
Download datasheets and manufacturer documentation for Microchip MCP6471T-E/LTY.
Download Microchip MCP6471T-E/LTY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MCP6471T-E/LTY provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP6471T-E/LTY.