Texas Instruments TLV341AIDBVR

Single, 5.5-V, 2.2-MHz, 1.25-mV offset operational amplifier with shutdown 6-SOT-23 -40 to 125
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV341AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet36 pages14 years ago
Datasheet29 pages18 years ago

HQonline

LCSC

Newark

iiiC

Inventory History

3 month trend:
+209%

CAD Models

Download Texas Instruments TLV341AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 0.751
Stock
1,150,844
194,315
Authorized Distributors
2
3
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
0.9 V/µs
0.9 V/µs
Gain Bandwidth Product
2.3 MHz
2.3 MHz
Input Offset Voltage (Vos)
1.25 mV
1.25 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV341AIDBVR.

Related Parts

Texas InstrumentsTLV341IDBVR
Single, 5.5-V, 2.2-MHz operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsTLV341IDRLR
Single, 5.5-V, 2.2-MHz operational amplifier with shutdown 6-SOT-5X3 -40 to 125
Texas InstrumentsTLV341IDBVT
Low-Voltage, Rail-To-Rail Output CMOS Operational Amplifiers with Shutdown 6-SOT-23 -40 to 125
STMicroelectronicsTSV6390ILT
TSV6390 Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-6
STMicroelectronicsTSV850AILT
IC OPAMP GP 1 CIRCUIT SOT23-6 / Low-power, high-accuracy, general-purpose operational amplifier
STMicroelectronicsTSV850ILT
ROHS3Compliant EAR99 TSV850 Tape & Reel (TR) op amp amplifier circuit 2.925mm 27nA 4mV 1300kHz

Descriptions

Descriptions of Texas Instruments TLV341AIDBVR provided by its distributors.

Single, 5.5-V, 2.2-MHz, 1.25-mV offset operational amplifier with shutdown 6-SOT-23 -40 to 125
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R
Single channel 1pA 1V/us 2.3MHz SOT-23-6 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 1250uV Offset-Max, CMOS, PDSO6
Op Amp, General Purpose, Rail-to-Rail, 75μA Iq, 1V/μs SR, 33nV/rtHz EN, 2.3MHz BW, Shutdown, 115mA Io, 1 Ch, 1.5-5.5V, 300μV Vos, 1pA Ib, SOT-23-6, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.