STMicroelectronics TSV6391ICT

TSV6391 Series 5.5 V 2.4 MHz Rail to Rail SMT Operational Amplifier - SOT-323
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV6391ICT.

HQonline

Datasheet22 pages10 years ago

Future Electronics

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics TSV6391ICT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV6391AICT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, small offset, single
STMicroelectronicsTSV6390AICT
TSV6390A Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SC-70-6
Texas InstrumentsLMV551MG/NOPB
Single, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 5-SC70 -40 to 125
Texas InstrumentsLMV551MGX/NOPB
Single, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 5-SC70 -40 to 125
Texas InstrumentsTLV341IDCKR
Single, 5.5-V, 2.2-MHz operational amplifier with shutdown 6-SC70 -40 to 125
STMicroelectronicsTSV521AICT
Operational Amplifier, 1 Func, 2400uV Offset-Max, CMOS, PDSO5

Descriptions

Descriptions of STMicroelectronics TSV6391ICT provided by its distributors.

TSV6391 Series 5.5 V 2.4 MHz Rail to Rail SMT Operational Amplifier - SOT-323
Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
MICROPOWER (60 MICRO AMPERES), WIDE BANDWIDTH (2.4 MHZ) CMOS OP-AMP Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5
60μA 1.1V/μs 60nV/rtHz 2.4MHz 60dB shutdown Rail to Rail 72mA 1 1 1.5V 5.5V 3mV 1pA General Purpose SC-70-5 SMD mount,glue mount 2mm*1.25mm*900μm
OP AMP, RRIO, 2.4MHZ, VL BIAS, 5; No. of Amplifiers: 1 Amplifier; Bandwidth: 2.4MHz; Slew Rate: 1.1V/µs; Supply Voltage Range: 1.5V to 5.5V; Amplifier Case Style: SC-70; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifer Supply Voltage: 1.5V to 5.5V; No. of Amplifiers: 1Amplifiers; Op Amp Type: Micropower; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics