Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP639T-E/ML

IC OPAMP GP 4 CIRCUIT 16QFN / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-QFN (4x4)
$ 3.84
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP639T-E/ML.

Upverter

Datasheet62 pages14 years ago

Microchip

CAD Models

Download Microchip MCP639T-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.84
$ 1.57
Stock
71,026
83,247
Authorized Distributors
6
6
Case/Package
VQFN
QFN
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
Input Offset Voltage (Vos)
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
2.5 mA
2.5 mA

Supply Chain

Projected EOL Date2039-12-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-12-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesADD8704ACPZ-REEL7
Not Qualified INDUSTRIAL Surface Mount BIPOLAR Video Amp 26nV/sqrt Hz 6V/mus 1pF 5.8MHz
Analog DevicesAD8567ACPZ-R2
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS
Analog DevicesAD8567ACPZ-REEL7
ROHS3Compliant EAR99 AD8567 Tape & Reel (TR) op amp buffer circuit 1mm 0.8muA 10mV 5000kHz
Texas InstrumentsOPA4330AIRGYT
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-VQFN -40 to 125
Texas InstrumentsOPA4330AIRGYR
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-VQFN -40 to 125
Texas InstrumentsINA3221AIRGVR
26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125

Descriptions

Descriptions of Microchip MCP639T-E/ML provided by its distributors.

IC OPAMP GP 4 CIRCUIT 16QFN / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-QFN (4x4)
OP Amp Quad GP R-R O/P 5.5V Automotive 16-Pin QFN EP T/R
Quad, 24Mhz Op W/Cs, E Temp 16 Qfn 4X4X0; |Microchip Technology MCP639T-E/ML
Linear Op Amps, 24000kHz, 2.5 to 5.5V, QFN-16, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP639T-EML