Microchip MCP639-E/ML

IC OPAMP GP 4 CIRCUIT 16QFN / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-QFN (4x4)
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP639-E/ML.

Upverter

Datasheet62 pages14 years ago

Microchip

CAD Models

Download Microchip MCP639-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 3.84
Stock
115,397
90,995
Authorized Distributors
6
6
Case/Package
QFN
VQFN
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
Input Offset Voltage (Vos)
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
2.5 mA
2.5 mA

Supply Chain

Projected EOL Date2039-12-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-12-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP629-E/ML
IC OPAMP GP 4 CIRCUIT 16QFN / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-QFN (4x4)
MicrochipMCP669-E/ML
IC OPAMP GP 4 CIRCUIT 16QFN / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-QFN (4x4)
MicrochipMCP660-E/ML
Op Amp Triple GP R-R O/P 5.5V 16-Pin QFN EP Tube
STMicroelectronicsTSV524IQ4T
STMicroelectronics CMOS Op Amp, Quad, QFN, Single Supply, SMD, 16-Pin
STMicroelectronicsTSV854IQ4T
Op Amp Quad Low Power Amplifier R-R O/P 5.5V 16-Pin QFN EP T/R
STMicroelectronicsLM2902Q4T
IC OPAMP GP 1.3MHZ 16QFN / Op Amp Quad Low Power Amplifier ±15V/30V 16-Pin QFN EP T/R

Descriptions

Descriptions of Microchip MCP639-E/ML provided by its distributors.

IC OPAMP GP 4 CIRCUIT 16QFN / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-QFN (4x4)
OP Amp Quad GP R-R O/P 5.5V Automotive 16-Pin QFN EP
Quad, 24Mhz Op W/Cs, E Temp 16 Qfn 4X4X0; |Microchip Technology MCP639-E/ML
Linear Op Amps, 24000kHz, 2.5 to 5.5V, QFN-16, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP639-EML
  • MCP639E/ML
  • MCP639EML