Texas Instruments INA3221AIRGVR

26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA3221AIRGVR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages12 years ago
Datasheet36 pages14 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

Arrow.cn

Inventory History

3 month trend:
-31.83%

CAD Models

Download Texas Instruments INA3221AIRGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 2.44
Stock
1,636,383
540,095
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
7 kHz
-
Input Offset Voltage (Vos)
80 µV
-
Power Supply Rejection Ratio (PSRR)
96.48 dB
-
Common Mode Rejection Ratio
110 dB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsOPA567AIRHGR
Rail-to-Rail I/O, 2A Power Amplifier 12-VQFN -55 to 125
Analog DevicesADA4858-3ACPZ-R2
19mA 600V/μs 21mA 3 3 5.5V 500μV 8μA 600MHz Current Feedback SMD mount,glue mount
Analog DevicesADA4859-3ACPZ-R2
Video Amp Triple 5.5V 16-Pin LFCSP EP T/R
Analog DevicesAD8567ACPZ-REEL
16 V Rail-to-Rail Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 16LFCSP
Texas InstrumentsOPA4330AIRGYR
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-VQFN -40 to 125
Texas InstrumentsOPA4330AIRGYT
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments INA3221AIRGVR provided by its distributors.

26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125
SP Amp Shunt and Bus Voltage Monitor Triple 5.5V 16-Pin VQFN T/R
96.48dB 350μA Digital I²C Output 3mA 300mV 0V 26V 26V VQFN-16 SMD 1mm H
Power Supply Support Circuit, Adjustable, 3 Channel, +2V, PQCC16
Supervisory IC: 2.7-5.5V, 1-Ch, 0.25% Acc, VQFN
Voltage Supervisor/Reset IC, Adjustable, 3 Channel, +2V, PQCC16
QFN-16-EP(4x4) Current-Sensing Amplifiers ROHS
Monitor 2.7V to 5.5V 16-Pin VQFN EP T/R
LDO Regulators; INA3221AIRGVR; TEXAS INSTRUMENTS; 16
IC CURRENT/VOLT MON 0.25% 16VQFN
IC CURRENT SHUNT MONITOR 16VQFN
IC TRPLE CHNL BUS VOLT MONITOR 2.7 TO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.