Microchip MCP6294T-E/STVAO

1mA(x4 Channels) 7V/¦Ìs 10MHz Rail to Rail 25mA 4 4 5.5V 3mV 1pA General Purpose TSSOP-14
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6294T-E/STVAO.

Future Electronics

Datasheet50 pages6 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1001%

Alternate Parts

Price @ 1000
$ 3.88
$ 1.43
$ 1.43
Stock
251,663
148,616
148,616
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
7 V/µs
7 V/µs
Gain Bandwidth Product
-
10 MHz
10 MHz
Input Offset Voltage (Vos)
-
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
-
70 dB
70 dB
Min Supply Voltage
-
2.4 V
2.4 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
-
1 mA
1 mA

Supply Chain

Projected EOL Date2039-12-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2015-12-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6294T-E/STVAO provided by its distributors.

1mA(x4 Channels) 7V/¦Ìs 10MHz Rail to Rail 25mA 4 4 5.5V 3mV 1pA General Purpose TSSOP-14
Operational Amplifiers - Op Amps Automotive, Quad 2.4V 10MHz OP, E temp
2.4-5.5V 10MHZ IQ/BW selectable, Quad, Low Power OP Amp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6294T-ESTVAO