
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MCP6275-E/P | 0 | 480 | 8h | ||||||||
| Newark | MCP6275-E/P | 0 | 480 | |||||||||
| Microchip | MCP6275-E/P | 0 | 5 | Tube | 6h | |||||||
| Onlinecomponents.com | MCP6275-E/P | 0 | 60 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | MCP6275-E/P | 0 | 480 | Bulk | 23h |
Download Microchip MCP6275-E/P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Symbol | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MCP6275-E/P provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: