Microchip MCP6282-E/P

Dual Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead PDIP - -40°C to 125°C
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6282-E/P.

Upverter

Datasheet36 pages18 years ago

Microchip

Future Electronics

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.32%

CAD Models

Download Microchip MCP6282-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6285-E/P
2.2-5.5V 5MHZ IQ/BW selectable Special Cascaded Low Power OP Amp
MicrochipMCP6272-E/P
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD
MicrochipMCP6292-E/P
Microchip Op Amp, General Purpose, Dual Channel, Single Supply, PDIP Package, TH, 8-Pin
Texas InstrumentsLF412CP
Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-PDIP 0 to 70
onsemiMC33178PG
RoHS Compliant EAR99 MC33178 Tin (Sn) op amp buffer circuit 10.16mm 0.6muA 9V 3000kHz
onsemiMC33502P
Operational Amplifier, 2 Func, 7000uV Offset-Max, MOS, PDIP8

Descriptions

Descriptions of Microchip MCP6282-E/P provided by its distributors.

Dual Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead PDIP - -40°C to 125°C
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD
MICROCHIP MCP6282-E/P, DUAL OP AMP,5MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN PDIP
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin PDIP Tube
2.2-5.5V 5MHZ IQ/BW selectable, Dual, Low Power OP Amp
Ic, Op Amp, 5Mhz, Dual, Pdip8, 6282; |Microchip Technology MCP6282-E/P
Op Amp, 450μA(x2 Ch), 2.5V/μs, 16nV/rtHz, 5MHz, 70dB, Shutdown, Rail-to-Rail, 25mA, 2.2-5.5V, 3mV, 1pA, PDIP-8, TH, 9.27×6.35×3.3mm
IC, OP AMP, 5MHZ, DUAL, PDIP8, 6282; No. of Amplifiers: 2 Amplifier; Bandwidth: 5MHz; Slew Rate: 2.5V/µs; Supply Voltage Range: 2.2V to 5.5V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Oper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6282-EP
  • MCP6282E/P
  • MCP6282EP