Texas Instruments LMC662AIN/NOPB

Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-PDIP -40 to 85
$ 1.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC662AIN/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages16 years ago

Upverter

element14 APAC

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+79.66%

CAD Models

Download Texas Instruments LMC662AIN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC662AIN/NOPB.

Related Parts

Texas InstrumentsLMC662CN/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-PDIP 0 to 70
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8
RoHS Compliant EAR99 TCA0372 Tin (Sn) op amp amplifier circuit 10.02mm 0.05muA 15mV 1400kHz
Texas InstrumentsLMC6482AIN/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin PDIP Tube
Texas InstrumentsLMC6482AIN
CMOS Dual Rail-to-Rail Input and Output Operational Amplifier 8-PDIP -40 to 85
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LMC662AIN/NOPB provided by its distributors.

Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-PDIP -40 to 85
CMOS DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDIP8
Texas Instruments Precision Op Amp, Dual Channel, MDIP, Single Supply, TH, 8-Pin
Op Amp Dual Low Power Amplifier R-R O/P 15.5V Automotive 8-Pin PDIP Tube
ROHS3Compliant EAR99 LMC662 Matte Tin (Sn) op amp amplifier circuit 9.81mm 0.000004muA 3.3mV 1400kHz
IC, OP-AMP, 1.4MHZ, 1.1V/ us, DIP-8; Op; IC, OP-AMP, 1.4MHZ, 1.1V/ us, DIP-8; Op Amp Type:High Gain; No. of Amplifiers:2; Bandwidth:1.4MHz; Slew Rate:1.1V/µs; Supply Voltage Range:4.75V to 15.5V; Amplifier Case Style:DIP; No. of Pins:8
OP-AMP, DUAL, 1.4MHZ, 1.1V/US, DIP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 1.4MHz; Vitesse de balayage: 1.1V/µs; Gamme de tension d'alimentation: 4.75V à 15.5V; Type de boîtier d'amplificateur: DIP; Nombre

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC662AIN/NOPB .
  • LMC662AIN/NOPB.
  • LMC662AINNOPB