Microchip MCP6232T-E/MNYVAO

1.8V, 200 Khz Dual Low Cost Cmos Operational Amplifier
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6232T-E/MNYVAO.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

SHENGYU ELECTRONICS

Geoflip

Alternate Parts

Price @ 1000
$ 0.43
$ 0.402
Stock
62,129
435,833
Authorized Distributors
2
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
-
2
Slew Rate
-
0.15 V/µs
Gain Bandwidth Product
-
300 kHz
Input Offset Voltage (Vos)
-
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
61 dB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
6 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2010-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6232T-E/MNYVAO provided by its distributors.

1.8V, 200 KHz DUAL LOW COST CMOS OPERATIONAL AMPLIFIER
ROHS3Compliant R-PDSO-N8 MCP6232 Tape & Reel (TR) op amp amplifier circuit 1pA 5V 300kHz 300kHz
Linear Op Amps, 300kHz, 1.8 to 6V, TDFN-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.