Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6232T-E/MNY

IC OPAMP GP 2 CIRCUIT 8TDFN General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6232T-E/MNY.

Upverter

Datasheet40 pages17 years ago

Microchip

ODG (Origin Data Global)

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.50%

CAD Models

Download Microchip MCP6232T-E/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
$ 0.43
Stock
502,522
68,534
Authorized Distributors
6
1
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
-
Slew Rate
0.15 V/µs
-
Gain Bandwidth Product
300 kHz
-
Input Offset Voltage (Vos)
5 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
61 dB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
6 V
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-03-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-03-10
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP6232-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6232-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6232-E/P
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsOPA2347UA/2K5
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTSV622IST
TSV622 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-10
Texas InstrumentsOPA2347EA/3K
IC OPAMP GP 2 CIRCUIT SOT23-8 General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8

Descriptions

Descriptions of Microchip MCP6232T-E/MNY provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8TDFN General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
MCP6232 Series 6 V 300 kHz Rail-to-Rail Dual Operational Amplifier - TDFN-8
ROHS3Compliant MCP6232 Tape & Reel (TR) TS 16949 op amp buffer circuit 2mm 1pA 5mV 300kHz
Operational Amplifiers – Op Amp; MICROCHIP; MCP6232T-E/MNY; 2; 5 mV; 1.8 V - 6 V; 1 pA
1.8V, 200 KHz DUAL LOW COST CMOS OPERATIONAL AMPLIFIER
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
null 1pA 300kHz DFN-8-EP(2x3) Operational Amplifier ROHS
Microchip General purpose operational amplifier, dual channel, TDFNencapsulation, Single power supply, surface mount, 8Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6232T-E/MNY.
  • MCP6232T-EMNY