Microchip MCP45HV51-103E/MQ

Digital Potentiometer ICs 8-bit, vol Digi Pot 10K ohm, 5x5QFN
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP45HV51-103E/MQ.

ODG (Origin Data Global)

Datasheet100 pages11 years ago

Microchip

Inventory History

3 month trend:
+53.81%

CAD Models

Download Microchip MCP45HV51-103E/MQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 3.67
Stock
40,391
99,992
Authorized Distributors
6
6
Case/Package
QFN
-
Number of Pins
20
20
Resistance
10 kΩ
10 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
-
-
Memory Type
Volatile
Volatile
Interface
I2C
I2C
Min Supply Voltage
1.8 V
-
Max Supply Voltage
36 V
-

Supply Chain

Projected EOL Date2039-06-11
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-06-11
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Digital Potentiometer ICs 10k I2Cquad Ch Pot 8bit volatile memory
Digital Potentiometer 10kOhm 128POS Volatile Automotive 20-Pin QFN EP Tube
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 16-Pin QFN EP T/R

Descriptions

Descriptions of Microchip MCP45HV51-103E/MQ provided by its distributors.

Digital Potentiometer ICs 8-bit, vol Digi Pot 10K ohm, 5x5QFN
Digital Potentiometer 10kOhm 256POS Volatile 20-Pin QFN EP Tube
10k ohm, 8-Bit Digipot,+/-18V or +/-36V Operation, I2C Interface,Volatile Memory
Digital Potentiometers, 256Taps, -40 to 125°C, QFN-20, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP45HV51-103EMQ