Microchip MCP4251T-103E/ML

Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 16-Pin QFN EP T/R
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4251T-103E/ML.

Future Electronics

Datasheet82 pages19 years ago

Inventory History

3 month trend:
-50.08%

CAD Models

Download Microchip MCP4251T-103E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 0.95
Stock
139,666
191,390
Authorized Distributors
6
6
Case/Package
QFN
-
Number of Pins
16
16
Resistance
10 kΩ
10 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive AEC-Q100 20-Pin QFN EP Tube
Dig Pot; 100K; SPI; Quad Channel; 8-Bit; Volatile Memory; 20 QFN 4X4mm Tube
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive AEC-Q100 20-Pin QFN EP Tube

Descriptions

Descriptions of Microchip MCP4251T-103E/ML provided by its distributors.

Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 16-Pin QFN EP T/R
MCP42 Series Dual 8-Bit 257 Step SPI 10 kOhm Volatile Digital POT-QFN-16
Digital Potentiometers with SPI Interface Dual 8B V SPI POT
Digital Potentiometers, 257Taps, -40 to 125°C, QFN-16, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4251T-103-E/ML
  • MCP4251T-103EML
  • MCP4251T103E/ML
  • MCP4251T103EML