Microchip MCP45HV31T-502E/ST

Digital Potentiometer 128POS 5KOhm Single 14-Pin TSSOP T/R
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP45HV31T-502E/ST.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP45HV31T-502E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 1.405
Stock
100,500
108,662
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
5 kΩ
5 kΩ
Number of Taps
128
128
Tolerance
20 %
20 %
Temperature Coefficient
-
100 ppm/°C
Memory Type
Volatile
Volatile
Interface
I2C
2-Wire, I2C, Serial
Min Supply Voltage
1.8 V
10 V
Max Supply Voltage
36 V
36 V

Supply Chain

Projected EOL Date2039-06-11
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-06-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP45HV31T-502E/ST provided by its distributors.

Digital Potentiometer 128POS 5KOhm Single 14-Pin TSSOP T/R
Digital Potentiometers, 128Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
5k ohm, 7-Bit Digipot,+/-18V or +/-36V Operation,I2C Interface,Volatile Memory
7-Bit, Volatile, Potentiometer, 5Kohm, 14Ld Tssop 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip Technology MCP45HV31T-502E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP45HV31T-502EST
  • MCP45HV31T502E/ST