Microchip MCP45HV31-502E/ST

IC DGTL POT 5KOHM 128TAP 14TSSOP / Digital Potentiometer 5k Ohm 1 Circuit 128 Taps I²C Interface 14-TSSOP
$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP45HV31-502E/ST.

SHENGYU ELECTRONICS

Datasheet100 pages11 years ago

Microchip

Inventory History

3 month trend:
-1.18%

CAD Models

Download Microchip MCP45HV31-502E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.405
$ 3.4
Stock
108,662
100,500
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
5 kΩ
5 kΩ
Number of Taps
128
128
Tolerance
20 %
20 %
Temperature Coefficient
100 ppm/°C
-
Memory Type
Volatile
Volatile
Interface
2-Wire, I2C, Serial
I2C
Min Supply Voltage
10 V
1.8 V
Max Supply Voltage
36 V
36 V

Supply Chain

Projected EOL Date2039-06-11
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-06-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCP4631 Selectable Address I2C Lead Free digital potentiometer 5.5V 5kOhm 1.05mm 2.5muA
Digital Pot, 128 steps, SPI, dual channel | Microchip Technology Inc. MCP4231-502E/ST
Digital Potentiometer 5kOhm 128POS Volatile Automotive 14-Pin TSSOP Tube

Descriptions

Descriptions of Microchip MCP45HV31-502E/ST provided by its distributors.

IC DGTL POT 5KOHM 128TAP 14TSSOP / Digital Potentiometer 5k Ohm 1 Circuit 128 Taps I²C Interface 14-TSSOP
Digital Potentiometer 5kOhm 128POS Volatile 14-Pin TSSOP Tube
MCP45HV31 Tin Selectable Address I2C digital potentiometer 0.024kHz 18V 5kOhm 1.05mm
Digital Potentiometers, 128Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
5k ohm, 7-Bit Digipot,+/-18V or +/-36V Operation,I2C Interface,Volatile Memory
Digital Pot, 5Kohm, Single, Tssop-14; End To End Resistance:5Kohm; No. Of Pots:Single; Control Interface:I2C; Track Taper:Logarithmic; Resistance Tolerance:± 20%; Supply Voltage Min:10V; Supply Voltage Max:36V; No. Of Pins:14Pins Rohs Compliant: Yes |Microchip Technology MCP45HV31-502E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP45HV31-502EST