Microchip MCP4341T-103E/ML

Dig Pot; 10K, Spi, Quad Channel, 7-BIT, Nonvolatile Memory, 20 QFN 4X4MM T/r
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4341T-103E/ML.

Electro Sonic

Datasheet80 pages16 years ago

CAD Models

Download Microchip MCP4341T-103E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.43
$ 1.555
Stock
132,459
139,677
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
20
20
Resistance
10 kΩ
10 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 10kOhm 128POS Volatile Automotive 20-Pin QFN EP Tube
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive 20-Pin QFN EP Tube
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive 20-Pin QFN EP Tube

Descriptions

Descriptions of Microchip MCP4341T-103E/ML provided by its distributors.

DIG POT; 10K, SPI, QUAD CHANNEL, 7-BIT, NONVOLATILE MEMORY, 20 QFN 4X4MM T/R
Digital Potentiometer 128POS 10kOhm Quad Automotive 20-Pin QFN EP T/R
Digital Potentiometers, 129Taps, -40 to 125°C, QFN-20, RoHS
Microchip SCT
MCP4341 SPI e3 Potentiometer digital potentiometer 1kHz 3/5V 10kOhm 950mum
10K, Spi, Quad Channel, 7-Bit, Nonvolatile Memory 20 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP4341T-103E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4341T-103EML
  • MCP4341T103EML