Microchip MCP4361-103E/ML

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive 20-Pin QFN EP Tube
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4361-103E/ML.

Future Electronics

Datasheet80 pages16 years ago

Inventory History

3 month trend:
-50.64%

CAD Models

Download Microchip MCP4361-103E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.87
$ 4.66
Stock
115,329
121,994
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
20
20
Resistance
10 kΩ
10 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

DIG POT; 10K; SPI; QUAD CHANNEL; 8-BIT; NONVOLATILE MEMORY; 20 QFN 4X4MM T/R
Digital Potentiometer ICs 10k I2Cquad Ch Pot 8bit volatile memory
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 16-Pin QFN EP T/R

Descriptions

Descriptions of Microchip MCP4361-103E/ML provided by its distributors.

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive 20-Pin QFN EP Tube
Digital Potentiometer 10k Ohm 4 Circuit 257 Taps SPI Interface 20-QFN (4x4)
DIG POT; 10K; SPI; QUAD CHANNEL; 8-BIT; NONVOLATILE MEMORY; 20 QFN 4X4MM TUBE
Potentiometer ±150ppm/°C Linear 10kΩ SPI Non-Volatile 1.8V-5.5V QFN SMD 4mm × 4mm × 880μm
±20% SPI 10kΩ 1.8V~5.5V QFN-20-EP(4x4) Digital Potentiometers ROHS
Digital Potentiometers, 257Taps, -40 to 125°C, QFN-20, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4361-103EML