Microchip MCP4261T-104E/ML

Digital Potentiometer 100k Ohm 2 Circuit 257 Taps SPI Interface 16-QFN (4x4)
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4261T-104E/ML.

CAD Models

Download Microchip MCP4261T-104E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.95
$ 1.23
Stock
74,772
132,727
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
16
16
Resistance
100 kΩ
100 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 16-Pin QFN EP Tube
7/8-Bit Single/Dual I2C Digital POT with Volatile Memory | IC DGTL POT 100KOHM 257TAP 16QFN
Digital Pot, 100K, -40 To 125Deg C Rohs Compliant: Yes |Microchip Technology MCP4251-104E/ML

Descriptions

Descriptions of Microchip MCP4261T-104E/ML provided by its distributors.

Digital Potentiometer 100k Ohm 2 Circuit 257 Taps SPI Interface 16-QFN (4x4)
Dual, 7bit, NV, SPI, POT16 QFN 4x4x0.9mm T/R | Microchip Technology Inc. MCP4261T-104E/ML
Digital Potentiometers with SPI Interface Dual 7B NV SPI POT
Digital Potentiometer 256POS 100k Ohm Dual 16-Pin QFN EP T/R
Digital Potentiometers, 257Taps, -40 to 125°C, QFN-16, RoHS
Microchip SCT
100kOhmDigital Potentiometer 256POS Non-Volatile Automotive 16-Pin QFN EP T/R
MCP4261 SPI e3 Potentiometer digital potentiometer 0.1kHz 5V 100kOhm 4mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4261T-104-E/ML
  • MCP4261T-104EML
  • MCP4261T104EML