Microchip MCP4651T-104E/ML

7/8-Bit Single/Dual I2C Digital POT with Volatile Memory | IC DGTL POT 100KOHM 257TAP 16QFN
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4651T-104E/ML.

Microchip

Datasheet102 pages13 years ago

Upverter

Inventory History

3 month trend:
+43.87%

CAD Models

Download Microchip MCP4651T-104E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Pot, 100K, -40 To 125Deg C Rohs Compliant: Yes |Microchip Technology MCP4251-104E/ML
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 16-Pin QFN EP Tube
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive 16-Pin QFN EP Tube

Descriptions

Descriptions of Microchip MCP4651T-104E/ML provided by its distributors.

7/8-Bit Single/Dual I2C Digital POT with Volatile Memory | IC DGTL POT 100KOHM 257TAP 16QFN
Digital Potentiometer 100kOhm 257POS Volatile Linear Automotive AEC-Q100 16-Pin QFN EP T/R
2.5¦ÌA ¡À150ppm/¡æ 100K¦¸ 257 2 1.8V Volatile 5.5V I2C Potentiometer QFN , 4mm*4mm*880¦Ìm
Digital Potentiometers, 257Taps, -40 to 125°C, QFN-16, RoHS
Microchip SCT
Digital Pot, 100K, -40 To 125Deg C; End To End Resistance:100Kohm; No. Of Pots:Dual; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Potentiometer Ic Case Rohs Compliant: Yes |Microchip Technology MCP4651T-104E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4651T-104EML
  • MCP4651T104E/ML
  • MCP4651T104EML