
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MCP4242-503E/MF | 0 | 360 | 14h | ||||||||
| Newark | MCP4242-503E/MF | 0 | 360 | |||||||||
| Onlinecomponents.com | MCP4242-503E/MF | 0 | 120 | Bulk | ||||||||
| Microchip | MCP4242-503E/MF | 0 | 5 | Tube | 7h | |||||||
| Avnet | MCP4242-503E/MF | 0 | 360 | 2h |
Download datasheets and manufacturer documentation for Microchip MCP4242-503E/MF.
Download Microchip MCP4242-503E/MF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MCP4242-503E/MF provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP4242-503E/MF.