
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000017538 | 6,600 | 3300 | 16h | ||||||||
| TME | MCP4642T-503E/MF | 0 | 3300 | 12h | ||||||||
| Microchip | MCP4642T-503E/MF | 3,300 | 50 | Tape & Reel | 6h | |||||||
| Newark | MCP4642T-503E/MF | 0 | 3300 | Tape & Reel | ||||||||
| Onlinecomponents.com | MCP4642T-503E/MF | 0 | 825 | Bulk |
Download Microchip MCP4642T-503E/MF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MCP4642T-503E/MF provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: