Microchip MCP41HV51-103E/ST

Digital Potentiometer 10K 256Pos TSSOP14 | Microchip Technology Inc. MCP41HV51-103E/ST
$ 1.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP41HV51-103E/ST.

Upverter

Technical Drawing3 pages24 years ago

Newark

Master Electronics

Microchip

Inventory History

3 month trend:
+100%

CAD Models

Download Microchip MCP41HV51-103E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.532
$ 3.67
Stock
154,876
107,651
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
10 kΩ
-
Number of Taps
256
-
Tolerance
20 %
-
Temperature Coefficient
100 ppm/°C
-
Memory Type
Volatile
-
Interface
SPI
SPI, Serial
Min Supply Voltage
1.8 V
10 V
Max Supply Voltage
36 V
36 V

Supply Chain

Projected EOL Date2039-05-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer ICs 7-bit, vol Digi Pot 10K ohm, 14ld TSSOP
Digital Potentiometer ICs 8-bit, vol Digi Pot 10K ohm, 14ld TSSOP
7/8 Bit +/- 18V or +/- 36V Digital POT with SPI interface and volatile memory
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin TSSOP T/R
Analog DevicesMAX5389LAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5389LAUD+T
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer

Descriptions

Descriptions of Microchip MCP41HV51-103E/ST provided by its distributors.

Digital Potentiometer 10K 256Pos TSSOP14 | Microchip Technology Inc. MCP41HV51-103E/ST
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Digital Potentiometers, 255Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
10k ohm, 8-Bit digipot,+/-18V or +36V operation,SPI interface,Volatile Memory
MCP41HV51 Series 8-Bit Single 10 kO Volatile Memory Digital Potentiometer
MCP41HV51 Tin SPI e3 digital potentiometer 0.48kHz 18V 100000Ohm 1.05mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41HV51-103E/ST.
  • MCP41HV51-103EST