Microchip MCP41HV31T-503E/ST

7/8 Bit +/- 18V or +/- 36V Digital POT with SPI interface and volatile memory
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP41HV31T-503E/ST.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP41HV31T-503E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 1.405
Stock
142,356
87,691
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
50 kΩ
50 kΩ
Number of Taps
-
-
Tolerance
-
20 %
Temperature Coefficient
-
100 ppm/°C
Memory Type
-
Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-05-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-05-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer, ICs Sngl 8B NV I2C POT | Microchip Technology Inc. MCP4661-503E/ST
Digital Potentiometer 50kOhm 257POS Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
Digital Potentiometer, ICs Dual 7B V I2C POT | Microchip Technology Inc. MCP4631-503E/ST
Analog DevicesMAX5393MAUD+
Dual 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometers
Analog DevicesMAX5393MAUD+T
Dual 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometers
Digital Potentiometer 50kOhm 128POS Volatile Linear 14-Pin TSSOP T/R

Descriptions

Descriptions of Microchip MCP41HV31T-503E/ST provided by its distributors.

7/8 Bit +/- 18V or +/- 36V Digital POT with SPI interface and volatile memory
Digital Potentiometers, 127Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
MCP41HV31 SPI e3 Potentiometer digital potentiometer 0.48kHz 18V 50kOhm 5mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41HV31T-503EST
  • MCP41HV31T503E/ST
  • MCP41HV31T503EST