Microchip MCP41HV31-503E/ST

7/8 Bit +/- 18V or +/- 36V Digital POT with SPI interface and volatile memory
$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP41HV31-503E/ST.

Master Electronics

Datasheet90 pages13 years ago

Newark

Microchip

element14 APAC

Inventory History

3 month trend:
-7.84%

CAD Models

Download Microchip MCP41HV31-503E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.405
$ 3.4
Stock
87,691
142,356
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
50 kΩ
50 kΩ
Number of Taps
-
-
Tolerance
20 %
-
Temperature Coefficient
100 ppm/°C
-
Memory Type
Volatile
-
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-05-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-05-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Digital Potentiometer 50kOhm 257POS Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
Digital Potentiometer, ICs Dual 7B V I2C POT | Microchip Technology Inc. MCP4631-503E/ST
Digital Potentiometer 50kOhm 128POS Volatile Linear 14-Pin TSSOP T/R
Analog DevicesMAX5393MAUD+
Dual 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometers
Analog DevicesMAX5393MAUD+T
Dual 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometers

Descriptions

Descriptions of Microchip MCP41HV31-503E/ST provided by its distributors.

7/8 Bit +/- 18V or +/- 36V Digital POT with SPI interface and volatile memory
Digital Potentiometer 50kOhm 128POS Volatile Linear 14-Pin TSSOP Tube
45¦ÌA ¡À100ppm/¡æ 50K¦¸ 128 1 1.8V Volatile 36V,5.5V SPI Potentiometer TSSOP-14 5mm*4.4mm*1mm
Digital Potentiometers, 127Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
IC, DIG POT, 50KOHMS, 127 TAPS, TSSOP14; End To End Resistance: 50kohm; No. of Pots: Single; Control Interface: SPI; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Potentio

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41HV31-503E/ST.
  • MCP41HV31-503EST