Microchip MCP41HV31-502E/ST

7/8 Bit +/- 18V or +/- 36V Digital POT with SPI interface and volatile memory
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP41HV31-502E/ST.

Future Electronics

Datasheet0 pages0 years ago

Master Electronics

Microchip

element14 APAC

Inventory History

3 month trend:
-91.90%

CAD Models

Download Microchip MCP41HV31-502E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 3.4
Stock
84,756
96,181
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
5 kΩ
-
Number of Taps
-
-
Tolerance
20 %
-
Temperature Coefficient
100 ppm/°C
-
Memory Type
Volatile
-
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
10 V
Max Supply Voltage
5.5 V
36 V

Supply Chain

Projected EOL Date2039-05-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-05-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP41HVX1 Series 256 Tap 5 KOhm SPI Interface Digital Potentiometer - TSSOP-14
Digital Potentiometer, ICs Dual 8B V I2C POT | Microchip Technology Inc. MCP4651-502E/ST
Digital Potentiometer 5kOhm 128POS Volatile Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Microchip MCP41HV31-502E/ST provided by its distributors.

7/8 Bit +/- 18V or +/- 36V Digital POT with SPI interface and volatile memory
MCP41HV31 Series 18 V 5 kOhm ±20% 7/8-Bit Digital Potentiometer - TSSOP-14
IC DGTL POT 5KOHM 128TAP 14TSSOP / Digital Potentiometer 5k Ohm 1 Circuit 128 Taps SPI Interface 14-TSSOP
Digital Potentiometer 5kOhm 128POS Volatile 14-Pin TSSOP Tube
Digital Potentiometers, 127Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
45¦ÌA ¡À100ppm/¡æ 5K¦¸ 128 1 1.8V Volatile 36V,5.5V SPI Potentiometer TSSOP-14
MCP41HV31 SPI e3 Lead Free digital potentiometer 0.48kHz 18V 5kOhm 1.05mm
MCP41HV31-502E/ST, DIGI POTENTIOMETER 5KOHM 128-POSITION SERIAL-SPI 14-PIN TSSOP
Tolerance:± 20%; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:TSSOP; No. of Pins:14Pins; No. of Steps:127; Temperature
IC, DIG POT, 5KOHMS, 127 TAPS, TSSOP14; End To End Resistance:5kohm; No. of Pots:Single; Control Interface:SPI; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:TSSOP; No. of Pins:14Pins; No. of Steps:127; Temperature Coefficient:100ppm/°C; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:Single 127-Tap Volatile Digital Pots; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2018); No. Steps:127

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41HV31-502EST