Microchip MCP4162-502E/MF

MCP4162 SPI e3 Rheostat digital potentiometer 2kHz 5V 5kOhm 3mm
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4162-502E/MF.

Augswan

Datasheet88 pages17 years ago

Inventory History

3 month trend:
-0.10%

CAD Models

Download Microchip MCP4162-502E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.971
$ 1.82
Stock
102,819
97,860
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Resistance
5 kΩ
5 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive 8-Pin DFN EP T
Digital Potentiometer 5kOhm 256POS Non-Volatile Automotive 8-Pin DFN EP Tube
MCP4151-502E/MF; Digital Potentiometer 5kOhms 257-Position Serial-SPI 8-Pin DFN

Descriptions

Descriptions of Microchip MCP4162-502E/MF provided by its distributors.

MCP4162 SPI e3 Rheostat digital potentiometer 2kHz 5V 5kOhm 3mm
±20% SPI 5kΩ 1.8V~5.5V DFN-8(3x3) Digital Potentiometers ROHS
Digital Potentiometer 256POS 5k Ohm Single 8-Pin DFN EP Tube
Digital Potentiometers, 257Taps, -40 to 125°C, DFN-8, RoHS
Microchip SCT
Ic, digital Potentiometer, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip Technology MCP4162-502E/MF
DIGITAL POTENTIOMETER, ICS SNGL 7B NV SPI RHEO
SINGLE 8 BIT, NON-VOLATILE LINEAR RHEO W/SPI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4162-502EMF