Microchip MCP4151-502E/MF

MCP4151-502E/MF; Digital Potentiometer 5kOhms 257-Position Serial-SPI 8-Pin DFN
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4151-502E/MF.

SHENGYU ELECTRONICS

Datasheet88 pages17 years ago

Inventory History

3 month trend:
-0.51%

CAD Models

Download Microchip MCP4151-502E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.904
$ 1.69
Stock
83,572
94,924
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Resistance
5 kΩ
5 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP4551 Mute Selectable Address I2C e3 digital potentiometer 5V 5kOhm 0.635mm 2.5muA
MCP4552 Mute Selectable Address I2C e3 digital potentiometer 5V 5kOhm 0.635mm 2.5muA
Digital Potentiometer, ICs Sngl 8B V I2C Rheo | Microchip Technology Inc. MCP4652T-502E/MF

Descriptions

Descriptions of Microchip MCP4151-502E/MF provided by its distributors.

MCP4151-502E/MF; Digital Potentiometer 5kOhms 257-Position Serial-SPI 8-Pin DFN
MCP4151 SPI e3 Potentiometer digital potentiometer 2kHz 5V 5000Ohm 950mum
5kOhmDigital Potentiometer 256POS Volatile Automotive 8-Pin DFN EP Tube
Digital Potentiometers, 257Taps, -40 to 125°C, DFN-8, RoHS
Microchip SCT
SINGLE 8-BIT, VOLATILE LINEAR POT W/SPI
Ic, digital Potentiometer, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip Technology MCP4151-502E/MF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4151-502EMF