
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MCP4552T-502E/MFCT-ND | 9,878 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000017432 | 1,250 | 3300 | 4h | ||||||||
| TME | MCP4552T-502E/MF | 0 | 3300 | 22h | ||||||||
| Microchip | MCP4552T-502E/MF | 1,250 | 50 | Tape & Reel | 6h | |||||||
| Newark | MCP4552T-502E/MF | 0 | 3300 | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip MCP4552T-502E/MF.
Download Microchip MCP4552T-502E/MF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MCP4552T-502E/MF provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP4552T-502E/MF.