Microchip MCP4141-104E/MF

Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4141-104E/MF
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4141-104E/MF.

Augswan

Datasheet88 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP4141-104E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.859
$ 1.508
Stock
95,212
69,358
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Resistance
100 kΩ
100 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4141T-104E/MF
Digital Potentiometer 100kOhm 128POS Non-Volatile Automotive 8-Pin DFN EP T/R
Digital Potentiometer 100kOhm 128POS Non-Volatile Automotive 8-Pin DFN EP T/R

Descriptions

Descriptions of Microchip MCP4141-104E/MF provided by its distributors.

Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4141-104E/MF
±20% SPI 1.8V~5.5V 100kΩ DFN-8(3x3) Digital Potentiometers ROHS
100kOhmDigital Potentiometer 128POS Non-Volatile Automotive 8-Pin DFN EP Tube
MCP4141 Tin SPI e3 digital potentiometer 0.1kHz 5V 100kOhm 3mm
Digital Potentiometers, 129Taps, -40 to 125°C, DFN-8, RoHS
Microchip SCT
SINGLE 7-BIT, NON-VOLATILE LINEAR POT W/SPI
Ic, digital Potentiometer, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip Technology MCP4141-104E/MF
550¦ÌA ¡À150ppm/¡æ 100K¦¸ 129 1 1.8V Non-Volatile 5.5V SPI Potentiometer DFN-8(EP) 3mm*3mm*880¦Ìm
IC DGTL POT 100KOHM 129TAP 8DFN
IC POT DGTL SNGL 100K SPI 8DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4141-104EMF