Microchip MCP4541T-104E/MF

Digital Potentiometer 100kOhm 128POS Non-Volatile Automotive 8-Pin DFN EP T/R
$ 1.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4541T-104E/MF.

Microchip

Datasheet102 pages13 years ago
Datasheet102 pages13 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP4541T-104E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-06-30
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4142T-104E/MF
Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4142-104E/MF
Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4141T-104E/MF

Descriptions

Descriptions of Microchip MCP4541T-104E/MF provided by its distributors.

Digital Potentiometer 100kOhm 128POS Non-Volatile Automotive 8-Pin DFN EP T/R
MCP4541 Selectable Address I2C e3 digital potentiometer 0.1kHz 5V 100kOhm 3mm
Digital Potentiometer, ICs Sngl 7B NV I2C POT
Single 7-bit, Non-volatile linear pot w/I2C
Digital Potentiometers, 129Taps, -40 to 125°C, DFN-8, RoHS
Microchip SCT
Single, 7Bit, Nv, I2C, Pot 8 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP4541T-104E/MF
2.5¦ÌA ¡À150ppm/¡æ 100K¦¸ 129 1 1.8V Non-Volatile 5.5V I2C Potentiometer DFN-8(EP) , 3mm*3mm*880¦Ìm
IC DGTL POT 100KOHM 129TAP 8DFN
IC DGTL POT 100K 129TAPS 8-DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4541T-104EMF
  • MCP4541T104E/MF
  • MCP4541T104EMF