
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MCP4141-502E/MF | 0 | 480 | 14h | ||||||||
| Newark | MCP4141-502E/MF | 0 | 480 | |||||||||
| Microchip | MCP4141-502E/MF | 0 | 5 | Tube | 6h | |||||||
| Onlinecomponents.com | MCP4141-502E/MF | 0 | 120 | Bulk | ||||||||
| Avnet | MCP4141-502E/MF | 0 | 480 | 19h |
Download datasheets and manufacturer documentation for Microchip MCP4141-502E/MF.
Download Microchip MCP4141-502E/MF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MCP4141-502E/MF provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP4141-502E/MF.