Microchip MCP3918A1-E/SS

Analog Front End IC, 1 Channel, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 20 Pins, PSSOP
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3918A1-E/SS.

LKR

Datasheet88 pages6 years ago

SHENGYU ELECTRONICS

Microchip

Inventory History

3 month trend:
+1.11%

CAD Models

Download Microchip MCP3918A1-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.23
Stock
145,911
172,211
Authorized Distributors
6
6
Number of Bits
-
-
Number of Channels
1
-
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of A/D Converters
1
-
Slew Rate
-
-

Supply Chain

Projected EOL Date2039-03-27
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCP3911 Series Dual Channel 125 kbps 3.3V Analog Front End - SSOP-20
Analog Front End IC, 2 Channels, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 20 Pins, PSSOP
Analog Front End IC, 2 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 20 Pins, SSOP
Analog DevicesMAX5159EEE
IC DAC 10BIT V-OUT 16QSOP / 10 Bit Digital to Analog Converter 2 16-QSOP
NXP SemiconductorsUDA1334ATS/N2,112
UDA1334ATS Series 2 Channel 3.6 V 24 b Audio DAC with PLL - SSOP-16
NXP SemiconductorsUDA1334ATS/N2,118
UDA1334ATS Series 2 Channel 3.6 V 24-Bit I2C SMT D/A Converter - SSOP-16

Descriptions

Descriptions of Microchip MCP3918A1-E/SS provided by its distributors.

Analog Front End IC, 1 Channel, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 20 Pins, PSSOP
3V Single Channel Analog Front End, SPI/2-Wire Interface
Analog to Digital Converters - ADC 3V, Single Channel Analog Front End
AFE General Purpose 1 ADC 24bit 3.3V Medical 20-Pin SSOP Tube
MCP3918 Tube 2-Wire SPI Serial Active energy meter 7.5mm 2.7V 800muA 3B
800μA, 2.7V-3.6V, SSOP-20, SMD, 7.2mm × 5.3mm × 1.75mm
SSOP-20 Analog To Digital Converters (ADCs) ROHS
Analog-Front-End, 24bits, 3.6V, SSOP-20, RoHS
Microchip SCT
IC ENERGY METER FRONT 1CH 20SSOP
ANALOGUE FRONT END, 1CH, SSOP-20
Analog Circuit, 1 Func, 1 Channel, PQCC20
AFE, 1 CH, 24BIT, SPI, 3.6V; IC Function: Analogue Front End Device; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; IC Package Type: SSOP; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3918A1-E/SS.
  • MCP3918A1-ESS
  • MCP3918A1E/SS
  • MCP3918A1E/SS.
  • MCP3918A1ESS