Microchip MCP3918A1T-E/SS

Analog Front End IC, 1 Channel, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 20 Pins, PSSOP
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3918A1T-E/SS.

Microchip

Datasheet88 pages6 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+533%

CAD Models

Download Microchip MCP3918A1T-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 1.52
Stock
172,211
145,911
Authorized Distributors
6
6
Number of Bits
-
-
Number of Channels
-
1
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of A/D Converters
-
1
Slew Rate
-
-

Supply Chain

Projected EOL Date2039-03-27
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP3918A1T-E/SS provided by its distributors.

Analog Front End IC, 1 Channel, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 20 Pins, PSSOP
800μA, 2.7V, 3.6V, SSOP-20, SMD, Adhesive Mount, 7.2mm × 5.3mm × 1.75mm
MCP3918 Tape & Reel (TR) R-PDSO-G20 Active energy meter 7.2mm 2.7V 800muA -40C~125C
IC ENERGY METER FRONT 1CH 20SSOP / Single Phase Meter IC 20-SSOP
1-Channel 3V Analog Afe With Spi 20 Ssop; |Microchip Technology MCP3918A1T-E/SS
3V Single Channel Analog Front End, SPI/2-Wire Interface
AFE General Purpose 1 ADC 24bit 3.3V 20-Pin SSOP T/R
Analog-Front-End, 24bits, 3.6V, SSOP-20, RoHS
Microchip SCT
Analog Circuit, 1 Func, 1 Channel, PDSO20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3918A1T-ESS