Microchip MCP3914A1T-E/MV

Analog Front End IC, 8 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 40 Pins, UQFN-EP
$ 10.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3914A1T-E/MV.

Microchip

Datasheet82 pages6 years ago

element14 APAC

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+85.00%

CAD Models

Download Microchip MCP3914A1T-E/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.36
$ 5.145
$ 5.145
Stock
527,446
95,376
95,376
Authorized Distributors
6
6
6
Number of Bits
-
-
-
Number of Channels
8
8
8
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Case/Package
-
-
-
Number of Pins
40
40
40
Number of A/D Converters
-
8
8
Slew Rate
-
-
-

Supply Chain

Projected EOL Date2039-08-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-08-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

ATMEGA8515-16PU, 8BIT AVR MICROCONTROLLER, 16MHZ, 8 KB, 512 B FLASH, 40-PIN PDIP
MicrochipPIC16F887-I/P
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube Automotive AEC-Q100
ATMEGA8535-16PU, 8BIT AVR MICROCONTROLLER, 16MHZ, 8 KB, 512 B FLASH, 40-PIN PDIP

Descriptions

Descriptions of Microchip MCP3914A1T-E/MV provided by its distributors.

Analog Front End IC, 8 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 40 Pins, UQFN-EP
5.8mA 2.7V 3.6V Polyphase Energy Meters,Energy Metering and Power Measurement,Automotive,Portable Instrumentation,Medical and Power Monitoring,Audio/Voice Recognition QFN
Afe, 8 Ch, 24Bit, Spi, 3.6V; Afe Ic Type:8 Channel Analog Front End; Afe Ic Application:Data Converters; No. Of Channels:8Channels; Ic Interface Type:Spi; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Ic Package Type:Uqfn-Ep Rohs Compliant: Yes |Microchip Technology MCP3914A1T-E/MV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3914A1T-EMV