Microchip ATMEGA8515-16PU

Microchip ATmegaSeries microcontroller, AVRkernel, 40needle, PDIPencapsulation
$ 3.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8515-16PU.

Upverter

Datasheet21 pages29 years ago

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+240%

CAD Models

Download Microchip ATMEGA8515-16PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Microchip ATmegaSeries microcontroller, AVRkernel, 40needle, PDIPencapsulation
MicrochipATMEGA16-16PU
16KB 4.5V~5.5V AVR 16MHz 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ATMEGA162-16PU, 8bit AVR Microcontroller, 16MHz, 16 kB, 512 B Flash, 40-Pin PDIP

Descriptions

Descriptions of Microchip ATMEGA8515-16PU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 40needle, PDIPencapsulation
ATMEGA8515-16PU, 8BIT AVR MICROCONTROLLER, 16MHZ, 8 KB, 512 B FLASH, 40-PIN PDIP
4.5V~5.5V AVR 16MHz 35 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PDIP40
ATmega Series 8 KB Flash 512 Byte SRAM 16 MHz 8-Bit Microcontroller - DIP-40
MCU 8-bit ATmega AVR RISC 8KB Flash 5V 40-Pin PDIP
IC,MCU,ATMEGA8515-16PU,8-BIT, 16MHz,PDIP40,RISC
MCU, 8BIT, ATMEGA, 16MHZ, DIP-40; Product Range: AVR ATmega Family ATmega85X5 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O'
A/D Inputs:0 ;Comparators:0 ;CPU Speed:16 MIPS ;EEPROM Memory:512 Bytes ;Input Output:35 ;Interface:SPI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:40-pin PDIP ;Programmable Memory:8K Bytes RAM Size:512 Bytes Speed:16 MHz Timers:1-8-bit, 1-1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 8515-16PU
  • ATMEGA851516PU