Microchip MCP3913A1T-E/MV

Analog Front End IC, 6 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 40 Pins, UQFN-EP
$ 10.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3913A1T-E/MV.

Microchip

Datasheet86 pages6 years ago

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip MCP3913A1T-E/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.87
$ 4.271
Stock
98,745
85,704
Authorized Distributors
6
6
Number of Bits
-
-
Number of Channels
6
6
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
-
-
Number of Pins
40
40
Number of A/D Converters
-
6
Slew Rate
-
-

Supply Chain

Projected EOL Date2039-09-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-09-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

2.7V to 3.6V FlashFlex 8-bit 8051 Microcontroller
2.7V to 3.6V FlashFlex 8-bit 8051 Microcontroller
Analog Front End IC, 8 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 40 Pins, UQFN-EP
Analog DevicesADUC7023BCP6Z62I
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU with Enhanced IRQ Handler
Analog DevicesADUC7022BCPZ32
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
Analog DevicesADUC7023BCP6Z62IRL
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU with Enhanced IRQ Handler

Descriptions

Descriptions of Microchip MCP3913A1T-E/MV provided by its distributors.

Analog Front End IC, 6 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 40 Pins, UQFN-EP
AFE General Purpose 6 ADC 24bit 3.3V Automotive 40-Pin UQFN EP T/R
Afe, 6 Ch, 24Bit, Spi, 3.6V; Afe Ic Type:6 Channel Analog Front End; Afe Ic Application:Data Converters; No. Of Channels:6Channels; Ic Interface Type:Spi; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Ic Package Type:Uqfn-Ep Rohs Compliant: Yes |Microchip Technology MCP3913A1T-E/MV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3913A1T-EMV