Analog Devices ADUC7022BCPZ32

Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
$ 8.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7022BCPZ32.

Newark

Datasheet104 pages13 years ago
Datasheet96 pages13 years ago

Analog Devices

Farnell

Augswan

DigiKey

Inventory History

3 month trend:
-17.44%

CAD Models

Download Analog Devices ADUC7022BCPZ32 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC7022BCPZ32.

Descriptions

Descriptions of Analog Devices ADUC7022BCPZ32 provided by its distributors.

Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 3.3V 40-Pin LFCSP EP Tray
MCU 16/32BIT ARM7TDMI CORE, SMD; Series:ADUC7000; Memory Size, Flash:62KB; Memory Size, RAM:4KB; No of I/O Lines:13; No. of ADC Inputs:10; Timers, No. of:4; PWM Channels, No of:6; Clock Frequency:44MHz; Interface Type:I2C, SPI, UART; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LFCSP; No. of Pins:40; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:7022; IC Generic Number:7022BCPZ32; Logic Function Number:32; Memory Size:0; Memory Size, Program Memory:32KB; Memory Type:FLASH; Microprocessor/Controller Features:ARM7TDMI core, 16-bit/32-bit RISC architecture/JTAG port supports code download and debug; No. of Bits:16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated