Microchip MCP3910A1T-E/ML

Analog Front End IC, 2 Channels, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 20 Pins, PQFN-EP
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3910A1T-E/ML.

Microchip

Datasheet90 pages6 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP3910A1T-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.39
$ 1.82
Stock
1,258,054
107,178
Authorized Distributors
6
6
Number of Bits
-
-
Number of Channels
2
-
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-
Case/Package
QFN
QFN
Number of Pins
20
20
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Projected EOL Date2039-03-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Descriptions

Descriptions of Microchip MCP3910A1T-E/ML provided by its distributors.

Analog Front End IC, 2 Channels, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 20 Pins, PQFN-EP
MCP3910 Tape & Reel (TR) e3 Matte Tin (Sn) - annealed energy meter 4mm 3.3V 1.5mA 3B
AFE General Purpose 2 ADC 24bit 3.3V Automotive 20-Pin QFN EP T/R
MCP3910 Series 2-Ch 1.5mA 2.7-3.6V ±0.1% Energy Meter - QFN-20
3V Two-Channel Analog Front End, SPI/2-Wire Interface
Analog-Front-End, 24bits, 3.6V, QFN-20, RoHS
Microchip SCT
2-Channel 3V Analog Afe With Spi 20 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP3910A1T-E/ML
IC ENERGY METER FRONT 2CH 20QFN
Two Channel Energy Meter Front RoHSconf

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3910A1T-EML