Microchip MCP3910A1-E/ML

Analog Front End IC, 2 Channels, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 20 Pins, PQFN-EP
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3910A1-E/ML.

Microchip

Datasheet90 pages6 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP3910A1-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 4.39
Stock
81,049
2,205,701
Authorized Distributors
6
6
Number of Bits
-
-
Number of Channels
-
2
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V
Case/Package
QFN
QFN
Number of Pins
20
20
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Projected EOL Date2039-03-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP3910A1-E/ML provided by its distributors.

Analog Front End IC, 2 Channels, 24 bit, Serial I2C, SPI, 2.7 V to 3.6 V, 20 Pins, PQFN-EP
AFE General Purpose 2ADC 24bit 3.3V Automotive 20-Pin QFN EP
2.7V~3.6V 1.5mA QFN-20-EP(4x4) Energy Metering ICs ROHS
3V Two-Channel Analog Front End, SPI/2-Wire Interface
MCP3910 Tube S-PQCC-N20 Active energy meter 4mm 2.7V 1.5mA -40C~125C
Analog-Front-End, 24bits, 3.6V, QFN-20, RoHS
Microchip SCT
Energy-MeteringAF 2CH QFN20 SMD
2-Channel 3V Analog Afe With Spi 20 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip Technology MCP3910A1-E/ML
IC ENERGY METER FRONT 2CH 20QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3910A1-EML
  • MCP3910A1E/ML