Microchip MCP3906A-E/SS

MCP3906A Tube 8542.39.00.01 Matte Tin (Sn) - annealed energy meter 8.2mm 4.5V 390kOhm 2.7mA
$ 2.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3906A-E/SS.

SHENGYU ELECTRONICS

Datasheet32 pages14 years ago

CAD Models

Download Microchip MCP3906A-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.235
$ 2.15
$ 2.15
Stock
98,337
109,206
109,206
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
-
-
-
Polarity
-
-
-
Interface
-
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-05-25
Country of AssemblyMalaysia, Philippines, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP3906A-E/SS provided by its distributors.

MCP3906A Tube 8542.39.00.01 Matte Tin (Sn) - annealed energy meter 8.2mm 4.5V 390kOhm 2.7mA
IC ENERGY METERING 24SSOP / Single Phase Meter IC 24-SSOP
Energy Meter IC, Gain 1:32, 1000:1 Dynamic Range
Energy Meter IC, 16bits, 5.5V, SSOP-24, RoHS
Microchip SCT
Energy Measurement 24-Pin SSOP Tube
Energy Meter Ic, Gain 1:32, 1000:1 Dynamic Range 24 Ssop .209In Tube Rohs Compliant: Yes |Microchip Technology MCP3906A-E/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3906A-ESS