Microchip MCP3906A-I/SS

MCP3906 Series Single Phase Serial Interface 5.5V 16-Bit Energy Meter IC-SSOP-24
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3906A-I/SS.

Electro Sonic

Datasheet32 pages15 years ago

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-3.23%

CAD Models

Download Microchip MCP3906A-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 3.61
$ 3.61
Stock
105,558
125,521
125,521
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Projected EOL Date2034-05-25
Country of AssemblyMalaysia, Philippines, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipMCP3905L-I/SS
MCP3905 Series Single Phase Serial Interface 5.5V 16-Bit Energy Meter IC-SSOP-24
Texas InstrumentsPCM1803ADB
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DB
Dual Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DBR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R
Analog DevicesMAX1112CAP+
8-Channel Single ADC SAR 50ksps 8-bit Serial 20-Pin SSOP Tube
Cirrus LogicCS5550-ISZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24

Descriptions

Descriptions of Microchip MCP3906A-I/SS provided by its distributors.

MCP3906 Series Single Phase Serial Interface 5.5V 16-Bit Energy Meter IC-SSOP-24
Energy Measurement 16bit Automotive AEC-Q100 24-Pin SSOP Tube
Ic, Energy Meter 1:32, Smd, Ssop24; |Microchip Technology MCP3906A-I/SS
4.5V~5.5V 2.7mA 390kΩ SSOP-24 Energy Metering ICs ROHS
2.7mA 4.5V 5.5V SSOP-24 SMD mount 8.2mm*5.3mm*1.75mm
Energy Meter IC, Gain 1:32, 1000:1 Dynamic Range
Energy Meter IC, 16bits, 5.5V, SSOP-24, RoHS
Microchip SCT
IC POWER METERING-1 PHASE 24SSOP
Analog Circuit, 1 Func, 2 Channel, PDSO24
IC, ENERGY METER 1: 32, SMD, SSOP24; IC Function: Single Phase Energy Metering; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; IC Package Type: SSOP; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operating Tempera

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3906A-ISS