Microchip MCP2517FDT-H/JHA

MCP2517FD Tape & Reel (TR) R-PDSO-N14 SPI interface controller 2.7V~5.5V 4.5mm 20mA 8000Mbps
$ 2.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2517FDT-H/JHA.

Microchip

Datasheet98 pages8 years ago

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-7.73%

CAD Models

Download Microchip MCP2517FDT-H/JHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.235
$ 2.18
$ 2.18
Stock
1,785,964
170,256
170,256
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
CAN, SPI
CAN, SPI
CAN, SPI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2044-09-15
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-09-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP2517FDT-H/JHA provided by its distributors.

MCP2517FD Tape & Reel (TR) R-PDSO-N14 SPI interface controller 2.7V~5.5V 4.5mm 20mA 8000Mbps
CanBus Controller - 8Mbps - Standby - Automotive - 14-Pin VDFN EP - Tape&Reel
CAN Interface Integrated Circuits; MICROCHIP; MCP2517FDT-H/JHA; 2.7 V - 5.5 V; CAN, SPI; 900 µm; 15 mA
Vdfn Stand-Alone Can Fd Controller W/Spi Interface Rohs Compliant: Yes |Microchip Technology MCP2517FDT-H/JHA
CAN Controller, 2.7 to 5.5V, -40 to 150C, VDFN-14, RoHS
Microchip SCT
LAN Controller, 1 Channel(s), 1MBps, CMOS, PDSO14
控制器, IC, CAN FD 控制器, 8MBPS, -4至150度 C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2517FDT-HJHA