Microchip MCP2517FD-H/JHA

IC CANBUS CONTROLLER SPI 14VDFN / CANbus Controller CAN 2.0 SPI Interface 14-VDFN (4.5x3)
$ 2.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2517FD-H/JHA.

Microchip

Datasheet98 pages8 years ago

Master Electronics

TME

Inventory History

3 month trend:
-23.05%

CAD Models

Download Microchip MCP2517FD-H/JHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.195
$ 2.37
$ 2.37
Stock
154,282
619,028
619,028
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
CAN, SPI
CAN, SPI
CAN, SPI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2044-09-15
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-09-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP2517FD-H/JHA provided by its distributors.

IC CANBUS CONTROLLER SPI 14VDFN / CANbus Controller CAN 2.0 SPI Interface 14-VDFN (4.5x3)
CAN FD Controller 8Mbps Normal/Sleep/Standby 2.7V to 5.5V 14-Pin VDFN Tube
Microchip CAN Transceiver 8Mbps +150°C VDFN CAN 2.0B 14-Pin
CAN Controller, 2.7 to 5.5V, -40 to 150C, VDFN-14, RoHS
Microchip SCT
8Mbps Controller DFN-14-EP(3x4.5) CAN ICs ROHS
Microchip MCP2517FD-H/JHA CANコントローラ
CAN FD CONTROLLER, -40 TO 150DEG C; IC Interface Type: CAN; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: VDFN; No. of Pins: 14Pins; Operating Temperature

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2517FD-HJHA