Microchip MCP23S18T-E/MJVAO

SPI, 16-bit I/O Port Expander, 1.8 to 5.5V, QFN-24, RoHS
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23S18T-E/MJVAO.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.26%

CAD Models

Download Microchip MCP23S18T-E/MJVAO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 1.63
$ 1.63
Stock
60,614
1,294,084
1,294,084
Authorized Distributors
3
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Interface
-
SPI
SPI
Frequency
-
10 MHz
10 MHz
Number of I/Os
-
16
16
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-125 °C
-125 °C
Max Operating Temperature
-
40 °C
40 °C
Ambient Temperature Range High
-
125 °C
125 °C

Supply Chain

Projected EOL Date2044-07-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-07-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP23S18T-E/MJVAO provided by its distributors.

SPI, 16-bit I/O Port Expander, 1.8 to 5.5V, QFN-24, RoHS
Microchip SCT
16-Bit, Open Drain I/O Expander with I2C Interface
1¦ÌA 25mA 25mA SPI 16 1.8V 5.5V 10MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23S18T-EMJVAO