Microchip MCP23008T-E/SSVAO

I²C, 8-bit I/O Port Expander, 1.8 to 5.5V, SSOP-20, RoHS
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23008T-E/SSVAO.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.39%

CAD Models

Download Microchip MCP23008T-E/SSVAO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.16
$ 1.16
Stock
150,286
305,161
305,161
Authorized Distributors
2
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Interface
-
I2C, Serial
I2C, Serial
Frequency
-
-
-
Number of I/Os
-
8
8
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
125 °C
125 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Projected EOL Date2039-02-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-02-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP23008T-E/SSVAO provided by its distributors.

I²C, 8-bit I/O Port Expander, 1.8 to 5.5V, SSOP-20, RoHS
Microchip SCT
8-bit I/O expander with I2C Interface.
IC XPNDR 10MHZ I2C 20SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23008T-ESSVAO