Microchip MCP23008-E/SSVAO

I²C, 8-bit I/O Port Expander, 1.8 to 5.5V, SSOP-20, RoHS
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23008-E/SSVAO.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.1
$ 1.16
$ 1.16
Stock
165,387
257,758
257,758
Authorized Distributors
2
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Interface
-
I2C, Serial
I2C, Serial
Frequency
-
-
-
Number of I/Os
-
8
8
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
125 °C
125 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Projected EOL Date2039-02-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-02-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP23008-E/SSVAO provided by its distributors.

I²C, 8-bit I/O Port Expander, 1.8 to 5.5V, SSOP-20, RoHS
Microchip SCT
8-bit I/O Expander with I2C Interface.
MCP23008 Tube Active I2C io expander 5V 7.2mm 10MHz 25mA
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23008-ESSVAO
  • MCP23008E/SSVAO