Microchip MCP2022AT-500E/SL

IC TXRX LIN 5.0V LDO 14-SOIC | Microchip Technology Inc. MCP2022AT-500E/SL
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2022AT-500E/SL.

Upverter

Datasheet48 pages14 years ago

Microchip

SHENGYU ELECTRONICS

CAD Models

Download Microchip MCP2022AT-500E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.305
Stock
99,591
152,445
Authorized Distributors
3
2
Interface
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Projected EOL Date2025-01-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2120-I/SL
MCP2120 Series 312.5 kBaud Low Power Infrared Encoder / Decoder - SOIC-14
MicrochipMCP2120T-I/SL
MCP2120 Series 312.5 kBaud Low Power Infrared Encoder / Decoder - SOIC-14
CAN Transceiver, 4.5 to 5.5V, 140mA, -40 to 150C, SOIC-14, RoHS
NXP SemiconductorsTJA1041AT/CM,118
TJA1041A Series 5.25 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
NXP SemiconductorsTJA1055T/1J
TJA1055 Series 4.75 to 5.25V Enhanced Fault-Tolerant CAN Transceiver - SOIC-14
NXP SemiconductorsTJA1055T/3/1J
TJA1055 Series 5.25 V 125 kBd Enhanced Fault-Tolerant CAN Transceiver-SOIC-14

Descriptions

Descriptions of Microchip MCP2022AT-500E/SL provided by its distributors.

IC TXRX LIN 5.0V LDO 14-SOIC | Microchip Technology Inc. MCP2022AT-500E/SL
LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 14-Pin SOIC N T/R
LIN Transceiver, 8µA, 6 to 18V, -40 to 125°C, SOIC-14, RoHS
Microchip SCT
LIN transceiver with 5.0V Integrated Vreg, with Reset
IC TRANSCEIVER HALF 1/1 14SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2022AT-500ESL
  • MCP2022AT500ESL